TMR 10-2413WI

TRACO Power
495-TMR10-2413WI
TMR 10-2413WI

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-36Vin 15Vout 666mA SIP-8 Iso Regulated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,74 € 22,74 €
21,10 € 211,00 €
20,64 € 412,80 €
20,31 € 1.015,50 €
19,98 € 1.998,00 €
19,55 € 3.910,00 €
17,49 € 8.745,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
24 VDC
15 V
666 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.6 mm (0.378 in)
12 mm (0.472 in)
Industrial
TMR 10WI
Brand: TRACO Power
Dimensions: 21.8 mm x 9.6 mm x 12 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMR 10WI DC/DC Converters

TRACO Power TMR 10WI DC/DC Converters are ultra-compact 10W converters in a SIP-8 casing with a wide 4:1 input-voltage range. These converters offer high power density of 389W/cm3 and high efficiency (up to 89%) for low thermal loss. The converters support an extended operating temperature range of -40°C to 70°C without derating under natural convection conditions. Additional features include remote on/off control, continuous short-circuit protection, and 1500VDC I/O isolation voltage. TRACO Power TMR 10WI DC/DC Converters occupy only 2cm2 (0.3in2) of board space, ideal for many space-critical applications. Typical applications include communication equipment, instrumentation, and industrial electronics.