TMR 10-2411WI

TRACO Power
495-TMR10-2411WI
TMR 10-2411WI

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-36Vin 5.1Vout 2000mA SIP-8 Iso Regulated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
10
Expected 5/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,68 € 23,68 €
21,97 € 219,70 €
21,50 € 430,00 €
21,16 € 1.058,00 €
20,81 € 2.081,00 €
20,36 € 4.072,00 €
18,22 € 9.110,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
24 VDC
9 VDC
36 VDC
5.1 V
2 A
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.6 mm (0.378 in)
12 mm (0.472 in)
Industrial
TMR 10WI
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 21.8 mm x 9.6 mm x 12 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99