TMPW 25-112

TRACO Power
495-TMPW25-112
TMPW 25-112

Mfr.:

Description:
Power Supplies - Board Mount 25W 12V 2083mA Encap PCB mount

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,18 € 21,18 €
20,86 € 208,60 €
20,53 € 513,25 €
19,55 € 977,50 €
17,92 € 1.792,00 €
17,60 € 4.400,00 €
16,78 € 8.390,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Board Mount
RoHS:  
25 W
90 VAC to 305 VAC, 100 VDC to 250 VDC
1 Output
12 VDC
2.083 A
Through Hole
Encapsulated
4 kVAC
52.5 mm
27.5 mm
23.5 mm
TMPW 25
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 27.5 mm x 23.5 mm x 52.5 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LD20-23B12R2
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

TMPW Encapsulated AC-DC Power Supplies

TRACO Power TMPW Encapsulated AC-DC Power Supplies are available in PCB- or chassis-mount styles with a maximum power output of 5W to 50W. These modules feature a wide input range of 90VAC to 305VAC and up to 89% efficiency. An internal EN 55032 class B filter is designed to save valuable board space by potentially eliminating an additional external filter setup. TRACO Power TMPW Encapsulated AC-DC Power Supplies include IEC/EN/UL 62368-1 and EN 60335-1 certifications, making them suitable for a wide range of industrial, household/building technology, and IoT applications.