TMPW 25-105

TRACO Power
495-TMPW25-105
TMPW 25-105

Mfr.:

Description:
Power Supplies - Board Mount 20W 5.1V 3922mA Encap PCB mount

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,18 € 21,18 €
20,86 € 208,60 €
20,53 € 513,25 €
19,55 € 977,50 €
17,92 € 1.792,00 €
17,60 € 4.400,00 €
16,78 € 8.390,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Board Mount
RoHS:  
20 W
90 VAC to 305 VAC, 100 VDC to 250 VDC
1 Output
5.1 VDC
3.922 A
Through Hole
Encapsulated
4 kVAC
52.5 mm
27.5 mm
23.5 mm
TMPW 25
Brand: TRACO Power
Dimensions: 27.5 mm x 23.5 mm x 52.5 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LD20-23B05R2
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMPW Encapsulated AC-DC Power Supplies

TRACO Power TMPW Encapsulated AC-DC Power Supplies are available in PCB- or chassis-mount styles with a maximum power output of 5W to 50W. These modules feature a wide input range of 90VAC to 305VAC and up to 89% efficiency. An internal EN 55032 class B filter is designed to save valuable board space by potentially eliminating an additional external filter setup. TRACO Power TMPW Encapsulated AC-DC Power Supplies include IEC/EN/UL 62368-1 and EN 60335-1 certifications, making them suitable for a wide range of industrial, household/building technology, and IoT applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.