TMPS 15-105

TRACO Power
495-TMPS15-105
TMPS 15-105

Mfr.:

Description:
Power Supplies - Board Mount 15W AC/DC Power Supply in a PCB Mount Plastic Case

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,54 € 28,54 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Board Mount
RoHS:  
15 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
3 A
Through Hole
Encapsulated
4 kVAC
52.4 mm
27.2 mm
23.5 mm
TMPS 15
Brand: TRACO Power
Dimensions: 52.4 mm x 27.2 mm x 23.5 mm
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LD15-23B05R2
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

TMPS15 15W AC/DC Power Supplies

TRACO Power TMPS15 15W AC/DC Power Supplies with PCB mounting feature low no-load power consumption of <100mW, meeting the ErP directive for energy-efficient devices of the European Union. These fully encapsulated AC/DC power supplies are prepared for protection Class II applications and come with an integrated EN 55032 Class B EMI filter. Other features include reinforced isolation, high power density, and 130% peak power for up to 30s. The units are certified according to EN 60335 (household) and UL 62368-1 (IT and industrial). The TMPS15 series is available in a 1.07” x 2.06” x 0.93” package. TRACO Power TMPS15 15W AC/DC Power Supplies are ideal for household, building automation, Internet of Things (IoT), and industrial applications.