TMP 60105C

TRACO Power
495-TMP60105C
TMP 60105C

Mfr.:

Description:
Power Supplies - Chassis Mount 51W AC/DC Power Supply in a Chassis Mount Plastic Case

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,26 € 78,26 €
71,62 € 716,20 €
69,28 € 1.732,00 €
66,93 € 3.346,50 €
64,59 € 6.459,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
61 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5.1 VDC
10 A
Encapsulated
Industrial
112 mm
67.8 mm
38 mm
TMP-C
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 357 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99