TMP 30215C

TRACO Power
495-TMP-30215C
TMP 30215C

Mfr.:

Description:
Power Supplies - Chassis Mount 30W AC/DC Power Supply in a Chassis Mount Plastic Case

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
33
Expected 6/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,03 € 62,03 €
61,96 € 619,60 €
60,27 € 1.506,75 €
57,85 € 2.892,50 €
56,65 € 5.665,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
30 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
2 Output
15 VDC
1 A
- 15 VDC
1 A
Encapsulated
3 kVAC
Industrial
112 mm
63.8 mm
25.6 mm
TMP-C
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 211 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99