TMP 30148C

TRACO Power
495-TMP-30148C
TMP 30148C

Mfr.:

Description:
Power Supplies - Chassis Mount 30W AC/DC Power Supply in a Chassis Mount Plastic Case

Availability

Stock:
15 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,22 € 62,22 €
57,84 € 578,40 €
55,97 € 1.399,25 €
54,09 € 2.704,50 €
52,79 € 5.279,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
30 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
625 mA
Encapsulated
3 kVAC
Industrial
112 mm
63.8 mm
25.6 mm
TMP-C
Brand: TRACO Power
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.