TMM 40212C

TRACO Power
495-TMM40212C
TMM 40212C

Mfr.:

Description:
Power Supplies - Board Mount 40W AC/DC Power Supply in a Chassis Mount Plastic Case

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,50 € 84,50 €
81,95 € 819,50 €
81,16 € 2.029,00 €
80,37 € 4.018,50 €
79,58 € 7.958,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Board Mount
RoHS:  
40 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
2 Output
12 VDC
1.66 A
- 12 VDC
1.66 A
Through Hole
4 kVAC
84 %
88.9 mm (3.5 in)
63.8 mm (2.512 in)
30 mm (1.181 in)
TMM 40
Brand: TRACO Power
Compliance: EN 60601-1 , UL 60950-1 , UL 508
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SZ
Industry: Medical, Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99