TMLM 05124

TRACO Power
495-TMLM05124
TMLM 05124

Mfr.:

Description:
Power Supplies - Board Mount 6W AC/DC Power Supply in a PCB Mount Plastic Case

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TRACO Power TMPS 05-124
TRACO Power
Power Supplies - Board Mount 5W 24Vdc 208mA AC/DC Power module

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5.5 W
90 VAC to 264 VAC
1 Output
24 VDC
230 mA
Through Hole
Encapsulated
3 kVAC
50.8 mm
25.4 mm
15.16 mm
TMLM
Brand: TRACO Power
Compliance: UL60950-1; IEC/EN 60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99