TMLM 04253

TRACO Power
495-TMLM04253
TMLM 04253

Mfr.:

Description:
Power Supplies - Board Mount 3W AC/DC Power Supply in a PCB Mount Plastic Case

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 7/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,03 € 17,03 €
16,37 € 163,70 €
16,11 € 402,75 €
15,34 € 767,00 €
14,06 € 1.406,00 €
13,80 € 3.450,00 €
13,61 € 6.805,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Board Mount
RoHS:  
3.5 W
90 VAC to 264 VAC
2 Output
5 VDC
600 mA
3.3 VDC
150 mA
Through Hole
Encapsulated
3 kVAC
36.5 mm
27 mm
17.1 mm
TMLM
Brand: TRACO Power
Compliance: UL60950-1; IEC/EN 60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99