TML 40515C

TRACO Power
495-TML40515C
TML 40515C

Mfr.:

Description:
Power Supplies - Chassis Mount 40W AC/DC Power Supply in a Chassis Mount Plastic Case

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,39 € 101,39 €
92,73 € 927,30 €
89,70 € 2.242,50 €
86,65 € 4.332,50 €
83,62 € 8.362,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
90 VAC to 264 VAC, 100 VDC to 375 VDC
3 Output
5 VDC
5 A
15 VDC
500 mA
Encapsulated
Industrial
112 mm
63.7 mm
32.5 mm
TML-C
Brand: TRACO Power
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99