TML 40112C

TRACO Power
495-TML-40112C
TML 40112C

Mfr.:

Description:
Power Supplies - Chassis Mount 40W AC/DC Power Supply in a Chassis Mount Plastic Case

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,66 € 79,66 €
79,58 € 795,80 €
75,87 € 1.896,75 €
74,30 € 3.715,00 €
72,76 € 7.276,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
90 VAC to 264 VAC, 100 VDC to 375 VDC
1 Output
12 VDC
3.333 A
Encapsulated
3 kVAC
Industrial
70 mm
48 mm
22 mm
TML-C
Brand: TRACO Power
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99