TML 40105

TRACO Power
495-TML-40105
TML 40105

Mfr.:

Description:
Power Supplies - Board Mount 40W AC/DC Power Supply in a PCB Mount Plastic Case

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/12/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,75 € 72,75 €
67,35 € 673,50 €
65,50 € 1.637,50 €
64,14 € 3.207,00 €
62,81 € 6.281,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Board Mount
RoHS:  
Through Hole
TML
Bulk
Brand: TRACO Power
Case Style: Encapsulated
Height: 25 mm
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Input Voltage: 90 VAC to 264 VAC, 100 VDC to 375 VDC
Isolation Voltage: 3 kVAC
Length: 89.5 mm
Load Regulation: Regulated
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 8 A
Output Power: 40 W
Output Voltage-Channel 1: 5 VDC
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 64.1 mm
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.