TML 20212C

TRACO Power
495-TML20212C
TML 20212C

Mfr.:

Description:
Power Supplies - Chassis Mount 20W AC/DC Power Supply in a Chassis Mount Plastic Case

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,36 € 56,36 €
55,19 € 551,90 €
53,38 € 1.334,50 €
52,56 € 2.628,00 €
51,47 € 5.147,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
20 W
90 VAC to 264 VAC, 100 VDC to 375 VDC
2 Output
12 VDC
833 mA
- 12 VDC
833 mA
Encapsulated
Industrial
96 mm
48 mm
27.6 mm
TML-C
Brand: TRACO Power
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.