TML 20124

TRACO Power
495-TML20124
TML 20124

Mfr.:

Description:
Power Supplies - Board Mount 20W AC/DC Power Supply in a PCB Mount Plastic Case

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,20 € 49,20 €
47,11 € 471,10 €
46,40 € 1.160,00 €
45,15 € 11.287,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Board Mount
RoHS:  
20 W
90 VAC to 264 VAC, 100 VDC to 375 VDC
1 Output
24 VDC
840 mA
Through Hole
Encapsulated
70 mm
48 mm
22 mm
TML
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Industry: Industrial
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99