TML 20115C

TRACO Power
495-TML20115C
TML 20115C

Mfr.:

Description:
Power Supplies - Chassis Mount 20W AC/DC Power Supply in a Chassis Mount Plastic Case

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,34 € 57,34 €
53,29 € 532,90 €
51,57 € 1.289,25 €
49,85 € 2.492,50 €
48,64 € 4.864,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
20 W
90 VAC to 264 VAC, 100 VDC to 375 VDC
1 Output
15 VDC
1.34 A
Encapsulated
Industrial
96 mm
54.6 mm
27.6 mm
TML-C
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99