TML 100-148C

TRACO Power
495-TML-100-148C
TML 100-148C

Mfr.:

Description:
Power Supplies - Chassis Mount 101W AC/DC Power Supply in a Chassis Mount Plastic Case

Availability

Stock:
65 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,82 € 140,82 €
133,37 € 1.333,70 €
128,92 € 3.223,00 €
124,48 € 6.224,00 €
114,45 € 11.445,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
100 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
2.1 A
Encapsulated
3 kVAC
Industrial
140 mm
62 mm
36.6 mm
TML 100C
Brand: TRACO Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.