TMF 20105

TRACO Power
495-TMF20105
TMF 20105

Mfr.:

Description:
Power Supplies - Board Mount 18W 5V 3600mA Medical Encap

Availability

Stock:
107 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,63 € 44,63 €
39,75 € 397,50 €
37,27 € 931,75 €
36,03 € 1.801,50 €
35,16 € 3.516,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Board Mount
RoHS:  
18 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
3.6 A
Through Hole
Encapsulated
4 kVAC
54.7 mm
44.9 mm
23.5 mm
TMF
Brand: TRACO Power
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

TMF AC/DC Power Modules

TRACO Power TMF AC/DC Power Modules are fully encapsulated, PCB mountable modules that comply with IEC/EN/ES 60601-1 edition 3.1 for 2 x MOPP (Means Of Patient Protection) and ISO 14971. TRACO Power TMF series is engineered for protection class II applications (no earth connection) and features a low leakage current (<100μA). This series also features a small footprint and excellent EMC considerations, and a wide temperature range of -25°C. to +70°C. The isolation system of the TMF series is designed and approved for an altitude of 5000m (AMSL). This enables the power modules to be ideal for not only stationary applications but also for transportable medical equipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.