TMDC 20-2418

TRACO Power
495-TMDC20-2418
TMDC 20-2418

Mfr.:

Description:
DC/DC Converters - Chassis Mount 20W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 7/24/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,44 € 51,44 €
48,46 € 1.211,50 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
20 W
24 V
9 V
36 V
48 V
420 mA
2.5 kV
96 mm
54 mm
23.3 mm
Industrial
TMDC 20
Application: Industrial Applications
Brand: TRACO Power
Input Voltage: 24 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

TMDC-20 20W DC/DC Converters

TRACO Power TMDC-20 20W DC/DC Converters are encapsulated high performance DC/DC modules with efficiency of up to 91%. These 20W converters reliably operate in the temperature range of -40°C up to 90°C. The 8 models have a wide 4:1 input voltage range and tight output voltage regulation. The TMDC-20 series does not need a minimum load and offers a high efficiency also at low load conditions. Features include a remote control input and a green power good LED which indicates the presence of the output voltage.