TMDC 06-7211H

TRACO Power
495-TMDC06-7211H
TMDC 06-7211H

Mfr.:

Description:
DC/DC Converters - Chassis Mount 6W 80-160Vin 5.1V 1.2A Chassis mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,86 € 43,86 €
42,95 € 429,50 €
39,54 € 988,50 €
36,81 € 1.840,50 €
36,24 € 3.624,00 €
35,91 € 8.977,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
6 W
110 V
80 V
160 V
5.1 V
1.2 A
3 kV
53 mm
34 mm
26.5 mm
Industrial
TMDC 06H
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 80 V to 160 V
Maximum Operating Temperature: + 93 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TMDC-H 6W-60W DC/DC Converters

TRACO Power TMDC-H 6W-60W DC/DC Converters are available in five power levels and offer a high 2:1 input voltage range from 80VDC to 160VDC, a reinforced 3000VAC isolation voltage, and fully regulated outputs. Internal filters limit the conducted and radiated emissions (EN 55032 class A) while increasing the EMC immunity (EN 55035). These compact 6W to 60W DC/DC chassis-mount modules feature IT safety certifications (UL 62368-1), DC-OK and remote on/off functions, and an operating temperature range of -40°C up to +85°C without derating, depending on the model. TRACO Power TMDC-H 6W-60W DC/DC Converters are well-suited for industrial applications in harsh environments as well as 110VDC battery applications in need of reinforced isolation to provide a safe SELV output. The converters come with a three-year product warranty.