TMDC 06-4811

TRACO Power
495-TMDC06-4811
TMDC 06-4811

Mfr.:

Description:
DC/DC Converters - Chassis Mount 6W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,89 € 36,89 €
36,09 € 360,90 €
33,23 € 830,75 €
30,93 € 1.546,50 €
30,46 € 3.046,00 €
30,18 € 7.545,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
6 W
48 V
18 V
75 V
5.1 V
1.2 A
3 kV
53 mm
34 mm
26.5 mm
Industrial
TMDC06
Brand: TRACO Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 93 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDC 6W & 10W Chassis-Mount DC/DC Converters

TRACO Power TMDC 6W and 10W Chassis-Mount DC/DC Converters are encapsulated high-performance devices with integrated filters that limit conducted and radiated emissions (EN 55032 class A). These DC/DC converters provide increased EMC immunity (EN 55035) and are suitable for industrial applications that require increased EMC and isolation (3000 VDC I/O isolation). These converters provide an ultra-wide 4:1 input voltage range from either 9VDC to 36VDC or 18VDC to 75VDC and fully regulated outputs. These DC/DC converters provide protection against overload, undervoltage, and short circuits. The TRACO Power TMDC 6W modules measure 2.09" x 1.34" x 1.04", while the TMDC 10W modules are 3.11" x 1.34" x 0.87". These converters operate at a temperature range from -40°C to +80°C without derating.