TIS 150-124

TRACO Power
495-TIS-150-124
TIS 150-124

Mfr.:

Description:
Power Supplies - DIN Rail Mount 150W AC/DC Power Supply in a DIN-Rail Mount Metal Case

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TRACO Power TSP 180-124
TRACO Power
Power Supplies - DIN Rail Mount 180W AC/DC Power Supply in a DIN-Rail Mount Metal Case

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Phase / Single Phase
150 W
115 VAC, 230 VAC
1 Output
24 VDC
6 A
Industrial
157 mm (6.181 in)
114.6 mm (4.512 in)
56.7 mm (2.232 in)
TIS
Brand: TRACO Power
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 2
Subcategory: AC-DC Power Supply
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.