TIB 080-124EX

TRACO Power
495-TIB080-124EX
TIB 080-124EX

Mfr.:

Description:
Power Supplies - DIN Rail Mount 80W 24V 3.4A DIN Rail ATEX Cert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,83 € 86,83 €
80,78 € 807,80 €
77,37 € 1.934,25 €
74,90 € 3.745,00 €
72,05 € 7.205,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
80 W
100 VAC to 240 VAC
1 Output
24 V
3.4 A
Industrial
114.2 mm (4.496 in)
32.1 mm (1.264 in)
114.2 mm (4.496 in)
TIB-EX
Brand: TRACO Power
Isolation Voltage: 4.25 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Linear Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 367 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Din-Rail Power Solutions for Industrial Automation

TRACO Power provides a wide range of power supply systems suitable for industrial applications. These power supply systems are subjected to the highest quality standards and comply with current international safety standards. Power Supply Systems from TRACO Power are primarily used in control and automation technology applications and in harsh and demanding environments.

TIB-EX 80/120/240/480W DIN Rail Power Supplies

TRACO Power TIB-EX DIN Rail Power Supplies offer a 12V to 48V output range and are Hazardous Location Compliant with ATEX and UL HazLoc Class 1 Div 2 certifications. These Power Supplies feature high efficiency of up to 95% and a slim design with alternative side-mounting for flat panels. The TRACO TIB-EX series will support a 150% peak power for up to 4 seconds and achieve 120W, 180W, 360W, and 720W peak ratings. The power supplies are ideal for stepper motors, solenoids, or actuators. TRACO Power TIB-EX DIN Rail Power Supplies have back power immunity and a -40°C to +60°C full load operating temperature range.