THN 30-2425WIR

TRACO Power
495-THN30-2425WIR
THN 30-2425WIR

Mfr.:

Description:
DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,64 € 58,64 €
58,02 € 580,20 €
56,15 € 11.230,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
24 V
9 V
36 V
24 V
625 mA
24 V
625 mA
2.25 kV
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
THN 30WIR
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 25.4 mm x 25.4 mm x 9.9 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

THN 30WIR Railway & Industrial DC/DC Converters

TRACO Power THN 30WIR Series 30W Railway and Industrial DC/DC Converters are designed to provide high reliability in harsh environments. The series offers an EN 50155-certified wide 4:1 input voltage range (9VDC to 36VDC, 18VDC to 75VDC, 36VDC to 160VDC) with an output power of 30W in a 1" x 1" encapsulated metal package. The six-sided shielded design protects against electromagnetic interference (EMI) while the full encapsulation provides high resistance to thermal shocks, mechanical shocks, and vibration. TRACO Power THN 30WIR Series 30W Railway and Industrial DC/DC Converters offer up to 91% efficiency and operate at an ambient temperature range from -40°C to +65°C without derating and without the need for additional cooling. The THN 30WIR series is EN 61373 certified for mechanical shock and vibration and EN 45545-2 certified for fire behavior. These units come with IEC/EN/UL 62368-1 safety approvals and are designed for high-performance in harsh environments.