THN 20-7212UIR

TRACO Power
495-THN20-7212UIR
THN 20-7212UIR

Mfr.:

Description:
DC/DC Converters - Through Hole 20W 14-160Vin 12Vout 1670mA 1 x 1 Metal Case, Railway

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,37 € 68,37 €
63,43 € 634,30 €
58,39 € 1.167,80 €
54,36 € 2.718,00 €
53,53 € 5.353,00 €
53,04 € 10.608,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
72 V
14 V
160 V
12 V
1.67 A
3 kV
25.4 mm x 25.4 mm x 18.7 mm
25.4 mm (1 in)
25.4 mm (1 in)
18.7 mm (0.736 in)
Industrial
THN 20UIR
Application: Railway Applications
Brand: TRACO Power
Dimensions: 25.4 mm x 25.4 mm x 18.7 mm
Input Voltage: 14 VDC to 160 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THN 20UIR 20W DC/DC Railway Converters

The TRACO Power THN 20UIR 20W DC/DC Railway Converters offer high performance to meet the demanding needs of railway and industrial applications. These THN 20UIR converters operate with an ultra-wide 12:1 input voltage range, 9VDC to 75VDC or 14VDC to 160VDC. The 20W DC/DC converters come in a compact, fully encapsulated 1”x1” housing for high reliability. These THN 20UIR converters feature a pre-mounted heatsink for convection cooling up to 70°C without derating. The THN 20UIR converters include a dedicated holdup capacitor connection that meets the extended holdup-time requirements without the need for bulky input capacitors. These DC/DC converters are EN 50155, EN 45545-2, and EN 61373, certified for rolling stock applications, fire behavior, and resistance against mechanical shock and vibration. These THN 20UIR converters are also IEC/EN/UL 62368-1 safety-approved for use in a wide range of demanding industrial applications.

Railway & Harsh Industrial 12:1 DC/DC Converters

TRACO Power Railway and Harsh Industrial Ultra-Wide 12:1 DC/DC Converters, covering 9VDC to 75VDC or 14VDC to 160VDC input ranges, are suitable for harsh environments and are available in 10 power levels in five packages ranging from 10W to 200W. The ultra-wide input design allows the converter to act as an all-in-one solution if different input voltage ranges need to be covered in the same application, solving the issue of using multiple converters or having multiple solutions with different DC input ranges. The UIR products from TRACO Power offer reliable performance under the harshest environmental conditions. Additional features include high efficiency of up to 91%, a -40°C to +85°C ambient operating temperature range, and an I/O isolation voltage of 3000VAC. These DC/DC converters are designed for railway and challenging industrial applications requiring a robust solution.