THN 20-4812WIR

TRACO Power
495-THN20-4812WIR
THN 20-4812WIR

Mfr.:

Description:
DC/DC Converters - Through Hole 18-75Vin 12V 1670mA 20W 1x1 Iso Railway

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,24 € 49,24 €
49,20 € 492,00 €
48,16 € 963,20 €
48,10 € 2.405,00 €
47,71 € 4.771,00 €
46,17 € 9.234,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
20 W
48 V
12 V
1.67 A
3 kV
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
THN 20WIR
Brand: TRACO Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

15WI/20WI/30WI DC/DC Converter Modules

TRACO Power 15WI/20WI/30WI DC/DC Converters Modules are high-performance DC/DC converters designed with the highest power density. These converter modules are available in 15W, 20W, and 30W variants that are encapsulated in a metal case with dimensions of 1.0" x 1.0" x 0.4". The 15WI/20WI/30WI DC/DC converters modules from TRACO Power have an ultra-wide 4:1 input voltage range and precisely regulated output voltages. The advanced circuit design provides high-efficiency and makes the converter modules more reliable and applicable in temperature ranges of up to +85°C.

THN 20WIR Series Ruggedized 20W DC/DC Converters

TRACO Power THN 20WIR Series Ruggedized 20W DC/DC Converters are ruggedized 20W DC/DC converters providing high reliability in harsh environments. THN 20WIR converters have a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration, and thermal shock. These TRACO Power devices come in a six-side shielded 1" x 1" metal package. This innovative design provides high efficiencies up to 91%, enabling a convection-cooled, full load operating temperature range from -40°C to +65°C without derating.