THN 15-2425N

TRACO Power
495-THN15-2425N
THN 15-2425N

Mfr.:

Description:
DC/DC Converters - Through Hole 15W +/-24V +/-315mA 18-36Vin 1x1 Iso TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,73 € 35,73 €
35,15 € 351,50 €
34,25 € 685,00 €
33,83 € 1.691,50 €
33,28 € 3.328,00 €
32,57 € 6.514,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
15 W
24 V
24 V
315 mA
- 24 V
315 mA
1.6 kV
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
THN15N
Brand: TRACO Power
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 16,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THN 15N DC/DC Converters

TRACO Power THN 15N DC/DC Converters are 15W converters housed in a compact 1" x 1" x 0.4" metal package. These new and improved DC/DC converters allow full integration of an EN 55032 class A filter and reduce no-load power consumption. The TRACO Power THN 15N DC/DC converters feature advanced circuitry, high efficiency of up to 91%, and operate from -40°C to +70°C temperature range at full load without derating. These DC/DC converters have a wide 2:1 input range, remote on/off and trimmable outputs, and precisely regulated and isolated output voltages. Typical applications include mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics.