THN 10-7222UIR

TRACO Power
495-THN10-7222UIR
THN 10-7222UIR

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 14-160Vin +12Vout 416mA, -12Vout 416mA 1x1 metal case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,66 € 48,66 €
46,43 € 464,30 €
46,17 € 4.617,00 €
44,25 € 8.850,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
72 V
14 V
160 V
12 V
416 mA
- 12 V
416 mA
3 kV
DIP-7
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
THN 10UIR
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 16,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99