THN 10-7210UIR

TRACO Power
495-THN10-7210UIR
THN 10-7210UIR

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 14-160Vin 3.3Vout 3A 1x1 metal case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,71 € 46,71 €
46,33 € 463,30 €
46,25 € 2.312,50 €
45,41 € 4.541,00 €
43,56 € 8.712,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
72 V
14 V
160 V
3.3 V
3 A
3 kV
DIP-7
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
THN 10UIR
Brand: TRACO Power
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 16,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Railway & Harsh Industrial 12:1 DC/DC Converters

TRACO Power Railway and Harsh Industrial Ultra-Wide 12:1 DC/DC Converters, covering 9VDC to 75VDC or 14VDC to 160VDC input ranges, are suitable for harsh environments and are available in 10 power levels in five packages ranging from 10W to 200W. The ultra-wide input design allows the converter to act as an all-in-one solution if different input voltage ranges need to be covered in the same application, solving the issue of using multiple converters or having multiple solutions with different DC input ranges. The UIR products from TRACO Power offer reliable performance under the harshest environmental conditions. Additional features include high efficiency of up to 91%, a -40°C to +85°C ambient operating temperature range, and an I/O isolation voltage of 3000VAC. These DC/DC converters are designed for railway and challenging industrial applications requiring a robust solution.

THN 10UIR DC/DC Railway Converters

TRACO Power THN 10UIR DC/DC Railway Converters feature a compact 1" x 1" housing and an ultra-wide 12:1 input range of 9VDC to 75VDC or 14VDC to 160VDC. These high-performance DC/DC converters have an output power rating of 10W and a dedicated holdup capacitor connector, ensuring the THN 10UIR series meets extended holdup requirements without bulky input capacitors. Various certifications are achieved by the THN 10UIR series, including EN 50155 for railway applications and IEC/EN/UL 62368-1 for information technology and industrial applications. TRACO Power THN 10UIR DC/DC Railway Converters include many protections, such as short-circuit, overvoltage, and overtemperature.