THL 40-4823WI

TRACO Power
495-THL40-4823WI
THL 40-4823WI

Mfr.:

Description:
DC/DC Converters - Through Hole 40W 18-75Vin +/-15Vout 1350mA 1x1" metal package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,89 € 57,89 €
54,81 € 548,10 €
53,63 € 1.072,60 €
52,75 € 2.637,50 €
51,90 € 5.190,00 €
45,87 € 9.174,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
48 V
15 V
1.35 A
- 15 VDC
1.35 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
11.5 mm (0.453 in)
Industrial
THL 40WI
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 25.4 mm x 25.4 mm x 11.5 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

THL 40WI 40W DC/DC Converters

TRACO Power THL 40WI 40W DC/DC Converters are 40W 1" x 1" package converters that combine cost-effectiveness and quality. This isolated high-performance DC/DC converter series is suitable for many applications, including mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics. TRACO Power THL 40WI 40W DC/DC Converters come in an encapsulated, shielded metal package and offer integrated remote on/off and trim functions. High efficiency up to 93% enables these converters to operate from -40°C to +65°C without derating. All models feature a wide 4:1 input voltage range and precisely regulated, isolated outputs.