THL 30-2411WI

TRACO Power
495-THL30-2411WI
THL 30-2411WI

Mfr.:

Description:
DC/DC Converters - Through Hole 30W 9-36Vin 5V 6A 1X1 Metal Case Regulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102
Can Dispatch Immediately
On Order:
60
Expected 7/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,47 € 46,47 €
45,73 € 457,30 €
44,56 € 891,20 €
44,01 € 2.200,50 €
43,39 € 4.339,00 €
43,30 € 8.660,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
9 V
36 V
5 V
6 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
THL 30WI
Brand: TRACO Power
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THL 30WI Series 30W DC-DC Converters

TRACO Power THL 30WI Series features 30W-rated DC-DC Converters that offer a wide 4:1 input voltage range and are designed to increase performance to previous generations in an industry-standard 1" x 1" footprint. These converters come in a metal package, feature integrated remote on/off and trim functions, and have protection against overload, overvoltage, and short circuits. The THL 30WI series has high efficiency of up to 88%, enabling full load operation from -40°C to +60°C (ambient) without derating and to +80°C with derating. TRACO Power THL 30WI Series 30W DC-DC Converters are suitable for mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics.