THL 15-4823WI

TRACO Power
495-THL15-4823WI
THL 15-4823WI

Mfr.:

Description:
DC/DC Converters - Through Hole 15W 18-75Vin +/-15V +/-500mA 1x1 Reg SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,43 € 26,43 €
25,99 € 259,90 €
25,79 € 515,80 €
25,17 € 2.517,00 €
25,01 € 5.002,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
15 W
48 V
15 V
500 mA
- 15 V
500 mA
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.16 mm (0.4 in)
Industrial
THL15WI
Brand: TRACO Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: URA4815YMD-15WR3
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THL 15WI Series 15W DC/DC Converters

TRACO Power THL 15WI Series 15W DC/DC Converters deliver a combination of both reduced cost and high performance. These encapsulated DC/DC converters offer 1500VDC I/O isolation, come in a 1" x 1" x 0.4" shielded metal package, and feature a fully integrated EN 55032 class A filter. The THL 15WI converters from TRACO Power are available in 4:1 input ranges of 9VDC to 36VDC and 18VDC to 75VDC variants; the available models include precisely regulated outputs of 3.3VDC to 24VDC for single and dual output 12VDC and 15VDC versions.