THL 15-2411WI

TRACO Power
495-THL15-2411WI
THL 15-2411WI

Mfr.:

Description:
DC/DC Converters - Through Hole 9-36Vin 5V 3A 15W 1x1 Reg Iso SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.768

Stock:
1.768 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,13 € 26,13 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
15 W
24 V
9 V
36 V
5 V
3 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.16 mm (0.4 in)
Industrial
THL15WI
Brand: TRACO Power
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: URB2405YMD-15WR3
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

THL 15WI Series 15W DC/DC Converters

TRACO Power THL 15WI Series 15W DC/DC Converters deliver a combination of both reduced cost and high performance. These encapsulated DC/DC converters offer 1500VDC I/O isolation, come in a 1" x 1" x 0.4" shielded metal package, and feature a fully integrated EN 55032 class A filter. The THL 15WI converters from TRACO Power are available in 4:1 input ranges of 9VDC to 36VDC and 18VDC to 75VDC variants; the available models include precisely regulated outputs of 3.3VDC to 24VDC for single and dual output 12VDC and 15VDC versions.