THI 2-0512M

TRACO Power
495-THI2-0512M
THI 2-0512M

Mfr.:

Description:
DC/DC Converters - Through Hole 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
50 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,75 € 22,75 €
20,36 € 203,60 €
19,92 € 398,40 €
19,60 € 980,00 €
19,28 € 1.928,00 €
18,86 € 3.772,00 €
17,91 € 8.955,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
12 V
165 mA
3 kV
DIP-16
23.8 mm (0.937 in)
13.4 mm (0.528 in)
8.6 mm (0.339 in)
Medical, Industrial
THI 2M
Application: Instrumentation, Industrial Controls, Medical Equipment
Brand: TRACO Power
Input Voltage: 5 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 5,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99