THD 10-2411N

TRACO Power
495-THD10-2411N
THD 10-2411N

Mfr.:

Description:
DC/DC Converters - Through Hole 18-36Vin 5.1Vout 2A 10W Iso DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,30 € 24,30 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
24 V
18 V
36 V
5.1 V
2 A
1.5 kV
31.8 mm (1.252 in)
20.32 mm (0.8 in)
10.2 mm (0.402 in)
Industrial
THD 10N
Brand: TRACO Power
Input Voltage: 24 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: VRB2405ZP-10WR3
Unit Weight: 17,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THD 10N 10 Watt Isolated DC/DC Converters

TRACO Power THD 10N 10 Watt Isolated DC/DC Converters offer an optimized cost/performance ratio of DC/DC converters with an output power of 10 Watt. THD 10N Series comes with an internal EMI filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection, and high efficiency add design versatility. TRACO Power THD 10N Series 10 Watt Isolated DC/DC Converters utilize the popular DIP-24 standard package they are also a drop-in replacement for many cost-critical applications.