TES 2-1211M

TRACO Power
495-TES-2-1211M
TES 2-1211M

Mfr.:

Description:
DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,69 € 26,69 €
23,84 € 238,40 €
23,33 € 466,60 €
22,95 € 1.147,50 €
22,58 € 2.258,00 €
22,09 € 4.418,00 €
21,04 € 10.520,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
5 V
400 mA
4 kV
SMD-16
24 mm
13.7 mm
9 mm
Medical, Industrial
TES 2M
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 3,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.