TEQ 40-7211WIR

TRACO Power
495-TEQ40-7211WIR
TEQ 40-7211WIR

Mfr.:

Description:
DC/DC Converters - Chassis Mount 43-160Vin 5Vout 8A 40W Iso railway

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
14 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,26 € 171,26 €
162,20 € 1.622,00 €
158,72 € 3.968,00 €
156,13 € 7.806,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
40 W
110 V
5 V
8 A
3 kV
103 mm
57.2 mm
26.1 mm
Industrial
TEQ-40WIR
Brand: TRACO Power
Input Voltage: 43 V to 160 V
Maximum Operating Temperature: + 92 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: URF1D05LD-40WHR3A2S
Unit Weight: 129 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TEQ-40WIR Ruggedized 40W DC/DC Converters

TRACO Power TEQ-40WIR Ruggedized 40W DC/DCC Converters are EN 50155 approved for railway and transit applications as well as industrial requirements where a robust DC/DC power source is required. These 40W isolated DC/DC converters deliver up to 91% efficiency while providing protection against short circuits, overvoltage, and overtemperature. This series is chassis mountable and provides increased EMC immunity against surge, burst, radiated, and conducted disturbances. These TRACO Power units are encased in a rugged metal chassis with a heatsink construction for a high level of thermal performance and a full output power operating temperature range of up to +83°C with natural convection cooling (+92°C with power derating). These converters have an ultra-wide 4:1 input voltage ranges with output ratings of 5VDC at 8000mA, 12VDC at 3330mA, ±12VDC at 1670mA, 15VDC at 2670mA, ±15VDC at 1330mA, 24VDC at 1670mA, and ±24VDC at 830mA.

Railway & Transit Ruggedized DC/DC Converters

TRACO Power Railway and Transit DC/DC Converters are qualified to EN 50155 and EN 61373 standards as well as UL 60950-1 approved. These converters are additionally certified to IEC/EN/UL 60950-1, and several product families in the TEQ series also carry UL 508 certification for demanding Industrial requirements. The product offering covers 3W to 300W, with PCB-mount units from 3W to 240W and chassis-mount types covering 20W to 300W. These converters offer continuous operational input ranges that exceed the defined input voltage ranges of EN 50155. The DC/DC converters have galvanic isolation up to 2250VDC (input-to-output or input-to-the-case).