TEQ 40-4825WIR

TRACO Power
495-TEQ40-4825WIR
TEQ 40-4825WIR

Mfr.:

Description:
DC/DC Converters - Chassis Mount 40W 18-75Vin +/-24V 0.83A Iso Encap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,47 € 166,47 €
157,67 € 1.576,70 €
154,28 € 3.857,00 €
151,76 € 7.588,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
2 Output
40 W
48 V
18 V
75 V
24 V
830 mA
- 24 V
830 mA
3 kV
103 mm
57.2 mm
26.1 mm
Industrial
TEQ 40WIR
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 83 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 129 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
ECCN:
EAR99

TEQ-40WIR Ruggedized 40W DC/DC Converters

TRACO Power TEQ-40WIR Ruggedized 40W DC/DCC Converters are EN 50155 approved for railway and transit applications as well as industrial requirements where a robust DC/DC power source is required. These 40W isolated DC/DC converters deliver up to 91% efficiency while providing protection against short circuits, overvoltage, and overtemperature. This series is chassis mountable and provides increased EMC immunity against surge, burst, radiated, and conducted disturbances. These TRACO Power units are encased in a rugged metal chassis with a heatsink construction for a high level of thermal performance and a full output power operating temperature range of up to +83°C with natural convection cooling (+92°C with power derating). These converters have an ultra-wide 4:1 input voltage ranges with output ratings of 5VDC at 8000mA, 12VDC at 3330mA, ±12VDC at 1670mA, 15VDC at 2670mA, ±15VDC at 1330mA, 24VDC at 1670mA, and ±24VDC at 830mA.