TEQ 300-4818WIR

TRACO Power
495-TEQ300-4818WIR
TEQ 300-4818WIR

Mfr.:

Description:
DC/DC Converters - Chassis Mount 300W Iso 18-75Vin 48Vout 6.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
547,87 € 547,87 €
544,12 € 5.441,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
300 W
48 V
18 V
75 V
48 V
6.3 A
3 kV
152.4 mm
101.6 mm
38.6 mm
Industrial
TEQ 300WIR
Application: Industrial
Brand: TRACO Power
Input Voltage: 48 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

Railway & Transit Ruggedized DC/DC Converters

TRACO Power Railway and Transit DC/DC Converters are qualified to EN 50155 and EN 61373 standards as well as UL 60950-1 approved. These converters are additionally certified to IEC/EN/UL 60950-1, and several product families in the TEQ series also carry UL 508 certification for demanding Industrial requirements. The product offering covers 3W to 300W, with PCB-mount units from 3W to 240W and chassis-mount types covering 20W to 300W. These converters offer continuous operational input ranges that exceed the defined input voltage ranges of EN 50155. The DC/DC converters have galvanic isolation up to 2250VDC (input-to-output or input-to-the-case).

TEQ 300WIR 300W DC/DC Converters

Traco Power TEQ 300WIR 300W DC/DC Converters are isolated high-performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges in a rugged, sealed metal case. The converters are suitable for a wide range of applications, especially industrial applications where the module requires chassis mounting and PCB mounting is not possible.