TEQ 20-7222WIR

TRACO Power
495-TEQ20-7222WIR
TEQ 20-7222WIR

Mfr.:

Description:
DC/DC Converters - Chassis Mount 20W 43-160Vin +/-12V 833mA Iso Encap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
23 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,66 € 137,66 €
130,38 € 1.303,80 €
127,57 € 3.189,25 €
125,50 € 6.275,00 €
119,36 € 11.936,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
2 Output
20 W
110 V
43 V
160 V
12 V
833 mA
- 12 V
833 mA
2.25 kV
103 mm
57.2 mm
26.1 mm
Industrial
TEQ 20WIR
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 43 V to 160 V
Maximum Operating Temperature: + 93 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: URE1D12LD-20WHR3A2S
Unit Weight: 122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Railway & Transit Ruggedized DC/DC Converters

TRACO Power Railway and Transit DC/DC Converters are qualified to EN 50155 and EN 61373 standards as well as UL 60950-1 approved. These converters are additionally certified to IEC/EN/UL 60950-1, and several product families in the TEQ series also carry UL 508 certification for demanding Industrial requirements. The product offering covers 3W to 300W, with PCB-mount units from 3W to 240W and chassis-mount types covering 20W to 300W. These converters offer continuous operational input ranges that exceed the defined input voltage ranges of EN 50155. The DC/DC converters have galvanic isolation up to 2250VDC (input-to-output or input-to-the-case).

TEQ-20WIR Ruggedized 20W DC/DC Converters

TRACO Power TEQ-20WIR Ruggedized 20W DC/DC Converters are EN 50155 approved for railway and transit applications as well as industrial requirements where a robust DC/DC power source is required. These chassis-mountable units deliver up to 88% efficiency while providing protection against short circuits, overvoltage, and overtemperature. The series provides increased EMC immunity against surge, burst, radiated, and conducted disturbances. TRACO Power TEQ-20WIR Ruggedized 20W DC/DC Converters are encased in a rugged metal chassis with a heatsink construction and an operating temperature of up to +83°C with natural convection cooling (+93°C with power derating). These converter modules have an ultra-wide 4:1 input voltage range with output ratings of 5VDC at 4000mA, 12VDC at 1670mA, ±12VDC at 833mA, 15VDC at 1330mA, ±15VDC at 667mA, and 24VDC at 833mA.