TEP-MK1

TRACO Power
495-TEP-MK1
TEP-MK1

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount Mounting Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,91 € 5,91 €
5,35 € 53,50 €
5,24 € 131,00 €
5,15 € 257,50 €
5,07 € 507,00 €
4,95 € 1.237,50 €
4,88 € 2.440,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
85 mm
61 mm
33.8 mm
Application: Din-Rail Mounting Kit for Chassis Mount Models
Brand: TRACO Power
Mounting Style: DIN Rail
Packaging: Bulk
Product: Accessories
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Unit Weight: 142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504902000
CAHTS:
8504409099
USHTS:
8302496085
JPHTS:
830249000
KRHTS:
8504409099
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRACO POWER