TEP 200-7213UIR

TRACO Power
495-TEP200-7213UIR
TEP 200-7213UIR

Mfr.:

Description:
DC/DC Converters - Through Hole 200W 14-160Vin 15V 13.4A Half Brick Railway Approval

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
199,10 € 199,10 €
195,87 € 1.958,70 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
200 W
72 V
15 V
13.4 A
3 kV
61 mm (2.402 in)
57.9 mm (2.28 in)
13 mm (0.512 in)
Industrial
TEP 200UIR
Brand: TRACO Power
Dimensions: 61 mm x 57.9 mm x 13 mm
Input Voltage: 14 VDC to 160 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TEP 150UIR & TEP 200UIR DC/DC Converters

TRACO Power TEP 150UIR and TEP 200UIR DC/DC Converters are offered in 150W or 200W fully encapsulated packages with an ultra-wide 12:1 input range of 14VDC to 160VDC. The TEP 150UIR and TEP 200UIR converters are designed for the highest reliability in demanding applications, allowing engineers to target an array of nominal system voltages with a single power supply design. Due to the dedicated holdup capacitor connection, the converters meet extended holdup-time requirements without requiring bulky input capacitors. These converters feature various protections, including short circuit, overvoltage, and overtemperature. TRACO Power TEP 150UIR and TEP 200UIR DC/DC Converters possess many certifications, such as EN 50155 for applications on rolling stock, EN 61373 for mechanical shock and vibration, EN45545-2 for fire behavior, and IEC/EN/UL 62368-1 for IT and general-purpose industrial applications.

Railway & Transit Ruggedized DC/DC Converters

TRACO Power Railway and Transit DC/DC Converters are qualified to EN 50155 and EN 61373 standards as well as UL 60950-1 approved. These converters are additionally certified to IEC/EN/UL 60950-1, and several product families in the TEQ series also carry UL 508 certification for demanding Industrial requirements. The product offering covers 3W to 300W, with PCB-mount units from 3W to 240W and chassis-mount types covering 20W to 300W. These converters offer continuous operational input ranges that exceed the defined input voltage ranges of EN 50155. The DC/DC converters have galvanic isolation up to 2250VDC (input-to-output or input-to-the-case).

Railway & Harsh Industrial 12:1 DC/DC Converters

TRACO Power Railway and Harsh Industrial Ultra-Wide 12:1 DC/DC Converters, covering 9VDC to 75VDC or 14VDC to 160VDC input ranges, are suitable for harsh environments and are available in 10 power levels in five packages ranging from 10W to 200W. The ultra-wide input design allows the converter to act as an all-in-one solution if different input voltage ranges need to be covered in the same application, solving the issue of using multiple converters or having multiple solutions with different DC input ranges. The UIR products from TRACO Power offer reliable performance under the harshest environmental conditions. Additional features include high efficiency of up to 91%, a -40°C to +85°C ambient operating temperature range, and an I/O isolation voltage of 3000VAC. These DC/DC converters are designed for railway and challenging industrial applications requiring a robust solution.

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.