TEP 100-7212WIR

TRACO Power
495-TEP100-7212WIR
TEP 100-7212WIR

Mfr.:

Description:
DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
23 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,02 € 178,02 €
164,48 € 1.644,80 €
160,95 € 4.023,75 €
158,32 € 7.916,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
100 W
72 V
12 V
8.4 A
2.25 kV
61 mm
57.9 mm
12.7 mm
Industrial
TEP 100WIR
Application: Industrial Applications
Brand: TRACO Power
Input Voltage: 72 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: URF1D12QB-100WR3
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Railway & Transit Ruggedized DC/DC Converters

TRACO Power Railway and Transit DC/DC Converters are qualified to EN 50155 and EN 61373 standards as well as UL 60950-1 approved. These converters are additionally certified to IEC/EN/UL 60950-1, and several product families in the TEQ series also carry UL 508 certification for demanding Industrial requirements. The product offering covers 3W to 300W, with PCB-mount units from 3W to 240W and chassis-mount types covering 20W to 300W. These converters offer continuous operational input ranges that exceed the defined input voltage ranges of EN 50155. The DC/DC converters have galvanic isolation up to 2250VDC (input-to-output or input-to-the-case).