TEP 100-4811WIR-CMF

TRACO Power
495-TEP1004811WIRCMF
TEP 100-4811WIR-CMF

Mfr.:

Description:
DC/DC Converters - Chassis Mount 16.5-75Vin 5Vout 20A Chassis mnt W/Filte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,65 € 243,65 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
100 W
48 V
18 V
75 V
5 V
20 A
1.591 kV
61 mm
48.3 mm
12.7 mm
TEP 100WIR
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 75 V
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

Railway & Transit Ruggedized DC/DC Converters

TRACO Power Railway and Transit DC/DC Converters are qualified to EN 50155 and EN 61373 standards as well as UL 60950-1 approved. These converters are additionally certified to IEC/EN/UL 60950-1, and several product families in the TEQ series also carry UL 508 certification for demanding Industrial requirements. The product offering covers 3W to 300W, with PCB-mount units from 3W to 240W and chassis-mount types covering 20W to 300W. These converters offer continuous operational input ranges that exceed the defined input voltage ranges of EN 50155. The DC/DC converters have galvanic isolation up to 2250VDC (input-to-output or input-to-the-case).