TEP 100-2418

TRACO Power
495-TEP100-2418
TEP 100-2418

Mfr.:

Description:
DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
12 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,83 € 147,83 €
133,02 € 1.330,20 €
124,14 € 3.103,50 €
116,77 € 5.838,50 €
114,15 € 11.415,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
100 W
24 V
18 V
36 V
48 V
2.1 A
1.591 kV
61 mm
48.3 mm
12.7 mm
TEP 100
Brand: TRACO Power
Input Voltage: 18 V to 36 V
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 97 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.