TEP 100-1210-CMF

TRACO Power
495-TEP100-1210-CMF
TEP 100-1210-CMF

Mfr.:

Description:
DC/DC Converters - Chassis Mount 83W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,32 € 243,32 €
220,28 € 2.202,80 €
214,24 € 5.356,00 €
209,80 € 10.490,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
100 W
12 V
9 V
18 V
3.3 V
25 A
1.591 kV
61 mm
48.3 mm
12.7 mm
Brand: TRACO Power
Input Voltage: 9 V to 18 V
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.