TEN-HS5

TRACO Power
495-TEN-HS5
TEN-HS5

Mfr.:

Description:
Heat Sinks Heat Sink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
40 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €
3,59 € 35,90 €
3,47 € 69,40 €
3,37 € 168,50 €
3,27 € 327,00 €
3,16 € 632,00 €
2,95 € 1.475,00 €
2,85 € 2.850,00 €
2,78 € 5.560,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TEN25, TEN25WI
Through Hole
Aluminum
2.2 in
2.2 in
0.64 in
Brand: TRACO Power
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Type: DC/DC Converter
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
7616991090
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

FEATURED PRODUCTS
TRACO POWER