TEN-HS2

TRACO Power
495-TEN-HS2
TEN-HS2

Mfr.:

Description:
Heat Sinks Heat Sink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,80 € 5,80 €
5,69 € 56,90 €
5,48 € 274,00 €
5,39 € 539,00 €
5,27 € 1.317,50 €
5,19 € 2.595,00 €
5,17 € 5.170,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TEN20WI, TEN30WI
Through Hole
Aluminum
Cross Cut Fin
8.2 C/W
2.2 in
2.2 in
0.68 in
Brand: TRACO Power
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Type: DC/DC Converter
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
7616991090
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRACO POWER