TEN 40-7213UIR

TRACO Power
495-TEN40-7213UIR
TEN 40-7213UIR

Mfr.:

Description:
DC/DC Converters - Through Hole 40W 14-160Vin 15Vout 2670mA 2x1 housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,82 € 87,82 €
86,38 € 863,80 €
85,14 € 1.702,80 €
84,81 € 4.240,50 €
84,15 € 8.415,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
72 V
14 V
160 V
15 V
2.67 A
3 kV
50.8 mm x 40.6 mm x 25.4 mm
50.8 mm (2 in)
40.6 mm (1.598 in)
25.4 mm (1 in)
Industrial
TEN 40UIR
Application: Industrial
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 50.8 mm x 40.6 mm x 25.4 mm
Input Voltage: 14 VDC to 160 VDC
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 34,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99